


SI3134KEA-TP | |
---|---|
DigiKey Part Number | 353-SI3134KEA-TPTR-ND - Tape & Reel (TR) 353-SI3134KEA-TPCT-ND - Cut Tape (CT) 353-SI3134KEA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3134KEA-TP |
Description | N-CHANNEL MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA 180mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 33 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 180mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.79800 | $17.98 |
100 | $0.93770 | $93.77 |
500 | $0.83868 | $419.34 |
1,000 | $0.74425 | $744.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63570 | $1,907.10 |
6,000 | $0.57132 | $3,427.92 |
9,000 | $0.41876 | $3,768.84 |
15,000 | $0.41850 | $6,277.50 |
21,000 | $0.41706 | $8,758.26 |
30,000 | $0.40291 | $12,087.30 |
75,000 | $0.39983 | $29,987.25 |
150,000 | $0.39002 | $58,503.00 |