


SF11G-TP | |
---|---|
DigiKey Part Number | SF11G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF11G-TP |
Description | DIODE STANDARD 50V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.41383 | $2,069.15 |
10,000 | $0.37339 | $3,733.90 |
15,000 | $0.35277 | $5,291.55 |
25,000 | $0.32958 | $8,239.50 |
35,000 | $0.31584 | $11,054.40 |
50,000 | $0.30248 | $15,124.00 |
125,000 | $0.27316 | $34,145.00 |
250,000 | $0.25659 | $64,147.50 |