Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UG1A-E3/54 | |
|---|---|
DigiKey Part Number | UG1A-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UG1A-E3/54 |
Description | DIODE STANDARD 50V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UG1A-E3/54 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UG1A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | UG1A-E3/73-ND | $1.48693 | Parametric Equivalent |
| UG1A-M3/54 | Vishay General Semiconductor - Diodes Division | 0 | UG1A-M3/54-ND | $1.49907 | Parametric Equivalent |
| UG1A-M3/73 | Vishay General Semiconductor - Diodes Division | 0 | UG1A-M3/73-ND | $1.71685 | Parametric Equivalent |
| 1N4001G | SMC Diode Solutions | 0 | 1N4001GSMC-ND | $0.23013 | Upgrade |
| 1N4001RLG | onsemi | 32,784 | 1N4001RLGOSCT-ND | $2.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $1.15239 | $6,338.15 |
| 11,000 | $1.13443 | $12,478.73 |




