



SD103ATW-TP | |
|---|---|
DigiKey Part Number  | SD103ATWTPMSTR-ND - Tape & Reel (TR) SD103ATWTPMSCT-ND - Cut Tape (CT) SD103ATWTPMSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SD103ATW-TP  | 
Description  | DIODE ARR SCHOT 40V 175MA SOT363  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode Array 3 Independent 40 V 175mA Surface Mount 6-TSSOP, SC-88, SOT-363  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SD103ATW-TP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | MCC (Micro Commercial Components)  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Diode Configuration  | 3 Independent  | |
Technology  | Schottky  | |
Voltage - DC Reverse (Vr) (Max)  | 40 V  | |
Current - Average Rectified (Io) (per Diode)  | 175mA  | |
Voltage - Forward (Vf) (Max) @ If  | 500 mV @ 100 mA  | |
Speed  | Small Signal =< 200mA (Io), Any Speed  | |
Reverse Recovery Time (trr)  | 10 ns  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 30 V  | |
Operating Temperature - Junction  | 125°C (Max)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-TSSOP, SC-88, SOT-363  | |
Supplier Device Package  | SOT-363  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.08000 | $4.08 | 
| 10 | $2.73300 | $27.33 | 
| 100 | $1.95720 | $195.72 | 
| 500 | $1.47914 | $739.57 | 
| 1,000 | $1.32478 | $1,324.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.03001 | $3,090.03 | 
| 6,000 | $0.93823 | $5,629.38 | 
| 9,000 | $0.92243 | $8,301.87 | 
| 15,000 | $0.90194 | $13,529.10 | 
| 21,000 | $0.85624 | $17,981.04 | 
| 75,000 | $0.81585 | $61,188.75 | 

