



SD103ATW-TP | |
|---|---|
DigiKey Part Number | SD103ATWTPMSTR-ND - Tape & Reel (TR) SD103ATWTPMSCT-ND - Cut Tape (CT) SD103ATWTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103ATW-TP |
Description | DIODE ARR SCHOT 40V 175MA SOT363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 40 V 175mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | SD103ATW-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 175mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.73300 | $27.33 |
| 100 | $1.95720 | $195.72 |
| 500 | $1.47914 | $739.57 |
| 1,000 | $1.32478 | $1,324.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.03001 | $3,090.03 |
| 6,000 | $0.93823 | $5,629.38 |
| 9,000 | $0.92243 | $8,301.87 |
| 15,000 | $0.90194 | $13,529.10 |
| 21,000 | $0.85624 | $17,981.04 |
| 75,000 | $0.81585 | $61,188.75 |

