SA22A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 300
Unit Price: $56.95400
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $29.27383
Datasheet
35.5V Clamp 14.4A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA22A-TP

DigiKey Part Number
353-SA22A-TP-ND
Manufacturer
Manufacturer Product Number
SA22A-TP
Description
TVS DIODE 22VWM 35.5VC DO15
Customer Reference
Detailed Description
35.5V Clamp 14.4A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
14.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types