SA10A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,484
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.87250
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,566
Unit Price: $1.56000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,988
Unit Price: $3.20000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.59033
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.87250
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.86041
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,493
Unit Price: $7.80000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 685
Unit Price: $5.58000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75186
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AC, DO-15, Axial
Micro Commercial Components Corporate Video

SA10A-TP

DigiKey Part Number
SA10A-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA10A-TP
Description
TVS DIODE 10VWM 17VC DO15
Customer Reference
Detailed Description
17V Clamp 30A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
30A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types