
SA10A/B | |
---|---|
DigiKey Part Number | 13-SA10A/BCT-ND - Cut Tape (CT) 13-SA10A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA10A/B |
Description | TVS DIODE 10VWM 17VC DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 30A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 30A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $1.96700 | $19.67 |
100 | $1.23730 | $123.73 |
500 | $0.92066 | $460.33 |
1,000 | $0.81810 | $818.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.73170 | $1,463.40 |
4,000 | $0.65887 | $2,635.48 |
6,000 | $0.62175 | $3,730.50 |
10,000 | $0.57999 | $5,799.90 |
14,000 | $0.55525 | $7,773.50 |
20,000 | $0.53120 | $10,624.00 |
50,000 | $0.47840 | $23,920.00 |
100,000 | $0.45792 | $45,792.00 |