S10DLHE3-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.64391
DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S10DLHE3-TP

DigiKey Part Number
353-S10DLHE3-TPTR-ND - Tape & Reel (TR)
353-S10DLHE3-TPCT-ND - Cut Tape (CT)
353-S10DLHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S10DLHE3-TP
Description
DIODE STANDARD 200V 10A DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 10A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.93000$6.93
10$4.31600$43.16
100$2.79430$279.43
500$2.13964$1,069.82
1,000$1.92842$1,928.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.66004$4,980.12
6,000$1.52482$9,148.92
9,000$1.45594$13,103.46
15,000$1.37853$20,677.95
21,000$1.33271$27,986.91
30,000$1.30536$39,160.80
Manufacturers Standard Package