S10D-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.48826
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.65872
Datasheet

Similar


Comchip Technology
In Stock: 3,000
Unit Price: $7.82000
Datasheet

Similar


onsemi
In Stock: 16,146
Unit Price: $5.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 38,435
Unit Price: $3.46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,935
Unit Price: $6.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 30,655
Unit Price: $3.54000
Datasheet

Similar


onsemi
In Stock: 29,489
Unit Price: $5.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,604
Unit Price: $4.94000
Datasheet

Similar


onsemi
In Stock: 3,680
Unit Price: $3.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 23,514
Unit Price: $2.88000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.20545
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.11014
Datasheet

Similar


Diodes Incorporated
In Stock: 36,103
Unit Price: $4.53000
Datasheet
SK1010-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SK1010-TP
DO-214AB (SMC)
Micro Commercial Components Corporate Video

S10D-TP

DigiKey Part Number
S10D-TPMSTR-ND - Tape & Reel (TR)
S10D-TPMSCT-ND - Cut Tape (CT)
S10D-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S10D-TP
Description
DIODE STANDARD 200V 10A DO214AB
Customer Reference
Detailed Description
Diode 200 V 10A Surface Mount DO-214AB (HSMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
190pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (HSMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes