


ES3DHE3_A/I | |
|---|---|
DigiKey Part Number | ES3DHE3_A/IGITR-ND - Tape & Reel (TR) ES3DHE3_A/IGICT-ND - Cut Tape (CT) ES3DHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3DHE3_A/I |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Mfr | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 30 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3D-E3/57T | Vishay General Semiconductor - Diodes Division | 4,796 | 112-ES3D-E3/57TCT-ND | $8.71000 | Parametric Equivalent |
| ES3D-E3/9AT | Vishay General Semiconductor - Diodes Division | 9,925 | ES3D-E3/9ATGICT-ND | $8.71000 | Parametric Equivalent |
| ES3D-M3/57T | Vishay General Semiconductor - Diodes Division | 6,556 | 112-ES3D-M3/57TCT-ND | $10.93000 | Parametric Equivalent |
| ES3DHE3_A/H | Vishay General Semiconductor - Diodes Division | 115 | ES3DHE3_A/HGICT-ND | $11.02000 | Parametric Equivalent |
| ER3D-TP | MCC (Micro Commercial Components) | 1,959 | ER3D-TPMSCT-ND | $5.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $6.93100 | $69.31 |
| 100 | $4.56870 | $456.87 |
| 500 | $3.55334 | $1,776.67 |
| 1,000 | $3.22628 | $3,226.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.76134 | $9,664.69 |
| 7,000 | $2.56021 | $17,921.47 |
| 10,500 | $2.45775 | $25,806.38 |
| 17,500 | $2.34266 | $40,996.55 |
| 24,500 | $2.27454 | $55,726.23 |
| 35,000 | $2.23317 | $78,160.95 |





