S10G-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.66217
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $6.13000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.64603
Datasheet

Similar


Comchip Technology
In Stock: 3,000
Unit Price: $7.76000
Datasheet

Similar


onsemi
In Stock: 10,247
Unit Price: $3.68000
Datasheet

Similar


Diodes Incorporated
In Stock: 272
Unit Price: $2.70000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.09035
Datasheet

Similar


onsemi
In Stock: 17,176
Unit Price: $5.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 46,231
Unit Price: $2.94000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.14337
Datasheet

Similar


Diodes Incorporated
In Stock: 36,862
Unit Price: $3.43000
Datasheet

Similar


STMicroelectronics
In Stock: 20,234
Unit Price: $4.74000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $18.46208
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $26.71266
Datasheet
SK1010-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SK1010-TP
DO-214AB, SMC BIDIRECT

S10G-TP

DigiKey Part Number
S10G-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S10G-TP
Description
DIODE STANDARD 400V 10A DO214AB
Customer Reference
Detailed Description
Diode 400 V 10A Surface Mount DO-214AB (HSMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (HSMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes