



RB715W-TP | |
|---|---|
DigiKey Part Number | RB715W-TPMSTR-ND - Tape & Reel (TR) RB715W-TPMSCT-ND - Cut Tape (CT) RB715W-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB715W-TP |
Description | DIODE ARR SCHOTT 40V 30MA SOT523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.61500 | $16.15 |
| 100 | $1.01250 | $101.25 |
| 500 | $0.74846 | $374.23 |
| 1,000 | $0.66312 | $663.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.55440 | $1,663.20 |
| 6,000 | $0.49952 | $2,997.12 |
| 9,000 | $0.47153 | $4,243.77 |
| 15,000 | $0.44005 | $6,600.75 |
| 21,000 | $0.42141 | $8,849.61 |
| 30,000 | $0.40327 | $12,098.10 |
| 75,000 | $0.36348 | $27,261.00 |
| 150,000 | $0.33889 | $50,833.50 |


