


RB520S-30DP-TP | |
---|---|
DigiKey Part Number | RB520S-30DP-TPMSTR-ND - Tape & Reel (TR) RB520S-30DP-TPMSCT-ND - Cut Tape (CT) RB520S-30DP-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S-30DP-TP |
Description | DIODE SCHOTTKY 30V 100MA 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 20 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0201 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.33000 | $13.30 |
100 | $0.83100 | $83.10 |
500 | $0.61056 | $305.28 |
1,000 | $0.52715 | $527.15 |
2,000 | $0.47916 | $958.32 |
5,000 | $0.41383 | $2,069.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.29855 | $2,985.50 |
20,000 | $0.29560 | $5,912.00 |
30,000 | $0.29093 | $8,727.90 |
50,000 | $0.27969 | $13,984.50 |
70,000 | $0.25659 | $17,961.30 |