


R3000FGP-TP | |
|---|---|
DigiKey Part Number | R3000FGP-TPMSTR-ND - Tape & Reel (TR) R3000FGP-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R3000FGP-TP |
Description | DIODE STANDARD 3000V 200MA DO41 |
Customer Reference | |
Detailed Description | Diode 3000 V 200mA Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3000 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 5 V @ 500 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 3000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.20000 | $10.20 |
| 10 | $6.40400 | $64.04 |
| 100 | $4.22200 | $422.20 |
| 500 | $3.28412 | $1,642.06 |
| 1,000 | $2.98234 | $2,982.34 |
| 2,000 | $2.72833 | $5,456.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.45342 | $12,267.10 |
| 10,000 | $2.28359 | $22,835.90 |
| 15,000 | $2.23237 | $33,485.55 |

