PB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PB
Micro Commercial Components Corporate Video

PB3510-BP-HF

DigiKey Part Number
353-PB3510-BP-HF-ND
Manufacturer
Manufacturer Product Number
PB3510-BP-HF
Description
BRIDGE RECT 1PHASE 1KV 35A PB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole PB
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-ESIP, PB
Supplier Device Package
PB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,710
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$27.01000$27.01
15$16.40533$246.08
105$12.13276$1,273.94
510$9.90069$5,049.35
1,005$9.18194$9,227.85
2,010$8.56342$17,212.47
5,010$8.52712$42,720.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.