


P6KE540A-TP | |
---|---|
DigiKey Part Number | P6KE540A-TPMSTR-ND - Tape & Reel (TR) P6KE540A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE540A-TP |
Description | TVS DIODE 459VWM 740VC DO15 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 740V Clamp 810mA Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 459V | |
Voltage - Breakdown (Min) | 513V | |
Voltage - Clamping (Max) @ Ipp | 740V | |
Current - Peak Pulse (10/1000µs) | 810mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $8.14500 | $81.45 |
100 | $5.43080 | $543.08 |
500 | $4.26676 | $2,133.38 |
1,000 | $3.89201 | $3,892.01 |
2,000 | $3.57688 | $7,153.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.31189 | $13,247.56 |
8,000 | $3.08910 | $24,712.80 |
12,000 | $3.07913 | $36,949.56 |