EMVK6R3ADA102MJA0G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $2.54768
Datasheet

Direct


Chemi-Con
In Stock: 500
Unit Price: $7.65000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,125
Unit Price: $7.65000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $7.65000
Datasheet

Upgrade


Chemi-Con
In Stock: 105
Unit Price: $8.30000
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: $7.65000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.33098
Datasheet

Direct


Panasonic Industry
In Stock: 2,982
Unit Price: $7.73000
Datasheet

Direct


Panasonic Industry
In Stock: 2,350
Unit Price: $7.07000
Datasheet

Direct


Nichicon
In Stock: 999
Unit Price: $9.45000
Datasheet

Direct


Nichicon
In Stock: 4,735
Unit Price: $8.22000
Datasheet

Upgrade


Rubycon
In Stock: 478
Unit Price: $9.70000
Datasheet

Upgrade


Rubycon
In Stock: 832
Unit Price: $12.99000
Datasheet

Upgrade


Rubycon
In Stock: 1,540
Unit Price: $9.45000
Datasheet
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK6R3ADA102MJA0G

DigiKey Part Number
565-2350-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK6R3ADA102MJA0G
Description
CAP ALUM 1000UF 20% 6.3V SMD
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes