

P6KE200CA-TP | |
---|---|
DigiKey Part Number | 353-P6KE200CA-TPTR-ND - Tape & Reel (TR) 353-P6KE200CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE200CA-TP |
Description | TVS DIODE 171VWM 274VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.53000 | $2.53 |
10 | $1.72400 | $17.24 |
100 | $1.16820 | $116.82 |
500 | $1.08876 | $544.38 |
1,000 | $0.92065 | $920.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.08877 | $4,355.08 |