


P6KE150A-TP | |
|---|---|
DigiKey Part Number | P6KE150A-TPMSTR-ND - Tape & Reel (TR) P6KE150A-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE150A-TP |
Description | TVS DIODE 128VWM 207VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 2.9A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.30200 | $23.02 |
| 100 | $1.45360 | $145.36 |
| 500 | $1.08442 | $542.21 |
| 1,000 | $0.96496 | $964.96 |
| 2,000 | $0.86433 | $1,728.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77954 | $3,118.16 |
| 8,000 | $0.70818 | $5,665.44 |
| 12,000 | $0.67179 | $8,061.48 |
| 20,000 | $0.63090 | $12,618.00 |
| 28,000 | $0.60668 | $16,987.04 |
| 40,000 | $0.58313 | $23,325.20 |











