Similar

P5KE75CA-TP | |
|---|---|
DigiKey Part Number | 353-P5KE75CA-TP-ND |
Manufacturer | |
Manufacturer Product Number | P5KE75CA-TP |
Description | TVS DIODE 75VWM 121VC DO15 |
Customer Reference | |
Detailed Description | 121V Clamp 4.1A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 75V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 83.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 121V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP75CA/B | YAGEO | 198 | 13-5KP75CA/BCT-ND | $23.60000 | Similar |
| 5KP75CA/TR13 | YAGEO | 0 | 13-5KP75CA/TR13TR-ND | $7.84650 | Similar |


