
5KP75CA/B | |
|---|---|
DigiKey Part Number | 13-5KP75CA/BCT-ND - Cut Tape (CT) 13-5KP75CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP75CA/B |
Description | TVS DIODE 75VWM 121VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 42.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 42.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.60000 | $23.60 |
| 10 | $15.20200 | $152.02 |
| 100 | $10.43310 | $1,043.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $7.46293 | $2,238.88 |
| 600 | $6.82918 | $4,097.51 |
| 900 | $6.50622 | $5,855.60 |
| 1,500 | $6.14327 | $9,214.91 |
| 2,100 | $5.92837 | $12,449.58 |
| 3,000 | $5.82877 | $17,486.31 |

