2SC2712-BL-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.19693
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 3,723
Unit Price: $1.48000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 34,031
Unit Price: $1.48000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 13,881
Unit Price: $1.48000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 7,642
Unit Price: $1.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,090
Unit Price: $5.75000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5,036
Unit Price: $5.75000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 12,122
Unit Price: $5.09000
Datasheet

Similar


onsemi
In Stock: 45,391
Unit Price: $1.72000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,976
Unit Price: $1.97000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 83,491
Unit Price: $1.23000
Datasheet
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23

2SC2712-BL-TP

DigiKey Part Number
353-2SC2712-BL-TP-ND
Manufacturer
Manufacturer Product Number
2SC2712-BL-TP
Description
TRANS NPN 50V 0.15A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 2mA, 6V
Power - Max
150 mW
Frequency - Transition
80MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes