


MUR105GP-TP | |
---|---|
DigiKey Part Number | MUR105GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUR105GP-TP |
Description | DIODE STANDARD 50V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.60265 | $3,013.25 |
10,000 | $0.54735 | $5,473.50 |
15,000 | $0.51916 | $7,787.40 |
25,000 | $0.48747 | $12,186.75 |
35,000 | $0.46870 | $16,404.50 |
50,000 | $0.45046 | $22,523.00 |
125,000 | $0.41055 | $51,318.75 |