
MSJL20N60A-TP | |
|---|---|
DigiKey Part Number | 353-MSJL20N60A-TPTR-ND - Tape & Reel (TR) 353-MSJL20N60A-TPCT-ND - Cut Tape (CT) 353-MSJL20N60A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSJL20N60A-TP |
Description | N-CHANNEL MOSFET,DFN8080A |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A 196W Surface Mount DFN8080A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 219mOhm @ 7.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1336 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 196W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN8080A | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.76000 | $36.76 |
| 10 | $24.27800 | $242.78 |
| 100 | $17.18920 | $1,718.92 |
| 500 | $14.16358 | $7,081.79 |
| 1,000 | $13.19195 | $13,191.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.97749 | $38,932.47 |

