Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123
Micro Commercial Components Corporate Video

MMSZ5260B-TP

DigiKey Part Number
353-MMSZ5260B-TPTR-ND - Tape & Reel (TR)
353-MMSZ5260B-TPCT-ND - Cut Tape (CT)
353-MMSZ5260B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5260B-TP
Description
DIODE ZENER 43V 500MW SOD123
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
93 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 33 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.60400$6.04
100$0.37040$37.04
500$0.26728$133.64
1,000$0.23358$233.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25949$778.47
6,000$0.23089$1,385.34
9,000$0.21627$1,946.43
15,000$0.19983$2,997.45
21,000$0.19008$3,991.68
30,000$0.18060$5,418.00
75,000$0.15977$11,982.75
150,000$0.14689$22,033.50
300,000$0.13605$40,815.00
Manufacturers Standard Package