Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5240BHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5240BHE3-TPTR-ND - Tape & Reel (TR) 353-MMSZ5240BHE3-TPCT-ND - Cut Tape (CT) 353-MMSZ5240BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5240BHE3-TP |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43486 | $1,304.58 |
| 6,000 | $0.39014 | $2,340.84 |
| 9,000 | $0.36732 | $3,305.88 |
| 15,000 | $0.34166 | $5,124.90 |
| 21,000 | $0.32645 | $6,855.45 |
| 30,000 | $0.31167 | $9,350.10 |








