
MMSZ5240B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5240B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5240B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5240B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5240B_R1_00001 |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.76500 | $7.65 |
| 100 | $0.46780 | $46.78 |
| 500 | $0.33856 | $169.28 |
| 1,000 | $0.29639 | $296.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24248 | $727.44 |
| 6,000 | $0.21524 | $1,291.44 |
| 9,000 | $0.20132 | $1,811.88 |
| 15,000 | $0.18565 | $2,784.75 |
| 21,000 | $0.17636 | $3,703.56 |
| 30,000 | $0.16732 | $5,019.60 |

