


MMSZ5233B-TP | |
---|---|
DigiKey Part Number | MMSZ5233B-TPMSTR-ND - Tape & Reel (TR) MMSZ5233B-TPMSCT-ND - Cut Tape (CT) MMSZ5233B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5233B-TP |
Description | DIODE ZENER 6V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.62400 | $6.24 |
100 | $0.37850 | $37.85 |
500 | $0.32188 | $160.94 |
1,000 | $0.30578 | $305.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.22999 | $689.97 |
6,000 | $0.20536 | $1,232.16 |
9,000 | $0.20139 | $1,812.51 |
15,000 | $0.20125 | $3,018.75 |
21,000 | $0.13713 | $2,879.73 |