MMSZ4706-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 26,790
Unit Price: $1.06000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10,792
Unit Price: $1.47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,596
Unit Price: $0.98000
Datasheet
MMSZ5266B-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMSZ5266B-TP
Micro Commercial Components Corporate Video

MMSZ4706-TP

DigiKey Part Number
MMSZ4706-TPMSTR-ND - Tape & Reel (TR)
MMSZ4706-TPMSCT-ND - Cut Tape (CT)
MMSZ4706-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4706-TP
Description
DIODE ZENER 19V 500MW SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 19 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 14.4 V
Voltage - Forward (Vf) (Max) @ If
950 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.60400$6.04
100$0.37040$37.04
500$0.26728$133.64
1,000$0.23358$233.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19047$571.41
6,000$0.16866$1,011.96
9,000$0.15752$1,417.68
15,000$0.14498$2,174.70
21,000$0.13754$2,888.34
30,000$0.13030$3,909.00
75,000$0.11440$8,580.00
150,000$0.10456$15,684.00
300,000$0.09628$28,884.00
Manufacturers Standard Package