


MMSZ4698-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ4698-TPTR-ND - Tape & Reel (TR) 353-MMSZ4698-TPCT-ND - Cut Tape (CT) 353-MMSZ4698-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4698-TP |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.49800 | $4.98 |
| 100 | $0.26110 | $26.11 |
| 500 | $0.23660 | $118.30 |
| 1,000 | $0.21212 | $212.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18765 | $562.95 |
| 6,000 | $0.16866 | $1,011.96 |
| 9,000 | $0.15501 | $1,395.09 |
| 15,000 | $0.15191 | $2,278.65 |
| 21,000 | $0.14392 | $3,022.32 |
| 30,000 | $0.10456 | $3,136.80 |
| 75,000 | $0.09628 | $7,221.00 |

