Parametric Equivalent
Parametric Equivalent



MMSTA42HE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSTA42HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSTA42HE3-TP |
Description | TRANS NPN 300V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 200 mA 50MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41747 | $1,252.41 |
| 6,000 | $0.37182 | $2,230.92 |
| 9,000 | $0.34863 | $3,137.67 |
| 15,000 | $0.32263 | $4,839.45 |
| 21,000 | $0.30727 | $6,452.67 |
| 30,000 | $0.29237 | $8,771.10 |
| 75,000 | $0.25976 | $19,482.00 |
| 150,000 | $0.23971 | $35,956.50 |
| 300,000 | $0.22436 | $67,308.00 |



