


MMS9014HE3-H-TP | |
|---|---|
DigiKey Part Number | 353-MMS9014HE3-H-TPTR-ND - Tape & Reel (TR) 353-MMS9014HE3-H-TPCT-ND - Cut Tape (CT) 353-MMS9014HE3-H-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS9014HE3-H-TP |
Description | TRANS NPN 45V 0.1A SOT-23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 450 @ 1mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.13400 | $11.34 |
| 100 | $0.70080 | $70.08 |
| 500 | $0.51300 | $256.50 |
| 1,000 | $0.45206 | $452.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36422 | $1,092.66 |
| 6,000 | $0.33784 | $2,027.04 |
| 9,000 | $0.28016 | $2,521.44 |
| 30,000 | $0.27522 | $8,256.60 |
| 75,000 | $0.24720 | $18,540.00 |
| 150,000 | $0.21424 | $32,136.00 |

