Direct
Direct




MMDT5551-TP | |
|---|---|
DigiKey Part Number | MMDT5551-TPTR-ND - Tape & Reel (TR) MMDT5551-TPCT-ND - Cut Tape (CT) MMDT5551-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT5551-TP |
Description | TRANS 2NPN 160V 200MA SOT-363 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 160V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 160V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.86000 | $18.60 |
| 100 | $1.16670 | $116.67 |
| 500 | $0.86660 | $433.30 |
| 1,000 | $0.76943 | $769.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64580 | $1,937.40 |
| 6,000 | $0.58342 | $3,500.52 |
| 9,000 | $0.55161 | $4,964.49 |
| 15,000 | $0.51584 | $7,737.60 |
| 21,000 | $0.49465 | $10,387.65 |
| 30,000 | $0.47406 | $14,221.80 |
| 75,000 | $0.42884 | $32,163.00 |
| 150,000 | $0.40793 | $61,189.50 |



