MCU12P06-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.20626
Datasheet
P-Channel 60 V 12A (Tj) 40W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 12A (Tj) 40W Surface Mount DPAK
TO-252-3 DPAK
Micro Commercial Components Corporate Video

MCU12P06-TP

DigiKey Part Number
353-MCU12P06-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCU12P06-TP
Description
MOSFET P-CH 60V 12A DPAK
Customer Reference
Detailed Description
P-Channel 60 V 12A (Tj) 40W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
80mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
650 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
40W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes