


MCU085P10-TP | |
|---|---|
DigiKey Part Number | 353-MCU085P10-TPTR-ND - Tape & Reel (TR) 353-MCU085P10-TPCT-ND - Cut Tape (CT) 353-MCU085P10-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU085P10-TP |
Description | P-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 20A (Tc) 104W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2070 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.83000 | $11.83 |
| 10 | $7.48100 | $74.81 |
| 100 | $4.96930 | $496.93 |
| 500 | $3.89144 | $1,945.72 |
| 1,000 | $3.54438 | $3,544.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.16860 | $7,921.50 |
| 5,000 | $2.93641 | $14,682.05 |
| 7,500 | $2.81814 | $21,136.05 |
| 12,500 | $2.75349 | $34,418.62 |

