


MCU055P10-TP | |
|---|---|
DigiKey Part Number  | 353-MCU055P10-TPTR-ND - Tape & Reel (TR) 353-MCU055P10-TPCT-ND - Cut Tape (CT) 353-MCU055P10-TPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCU055P10-TP  | 
Description  | P-CHANNEL MOSFET,DPAK  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | P-Channel 100 V 28A (Tc) 89W (Tj) Surface Mount TO-252 (DPAK)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 100 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 4.5V, 10V  | |
Rds On (Max) @ Id, Vgs  | 55mOhm @ 20A, 10V  | |
Vgs(th) (Max) @ Id  | 2.5V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 71 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 3480 pF @ 50 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 89W (Tj)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | TO-252 (DPAK)  | |
Package / Case  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $13.87000 | $13.87 | 
| 10 | $8.78700 | $87.87 | 
| 100 | $5.88390 | $588.39 | 
| 500 | $4.63876 | $2,319.38 | 
| 1,000 | $4.23826 | $4,238.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $3.86915 | $9,672.88 | 
| 5,000 | $3.77443 | $18,872.15 | 
| 7,500 | $3.72702 | $27,952.65 | 
| 12,500 | $3.67448 | $45,931.00 | 
| 17,500 | $3.64376 | $63,765.80 | 

