


MCU055P10-TP | |
|---|---|
DigiKey Part Number | 353-MCU055P10-TPTR-ND - Tape & Reel (TR) 353-MCU055P10-TPCT-ND - Cut Tape (CT) 353-MCU055P10-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU055P10-TP |
Description | P-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 28A (Tc) 89W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3480 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 89W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.87000 | $13.87 |
| 10 | $8.78700 | $87.87 |
| 100 | $5.88390 | $588.39 |
| 500 | $4.63876 | $2,319.38 |
| 1,000 | $4.23826 | $4,238.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.86915 | $9,672.88 |
| 5,000 | $3.77443 | $18,872.15 |
| 7,500 | $3.72702 | $27,952.65 |
| 12,500 | $3.67448 | $45,931.00 |
| 17,500 | $3.64376 | $63,765.80 |

