N-Channel 60 V 5A (Ta) 2.5W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT05N06-TP

DigiKey Part Number
353-MCT05N06-TPTR-ND - Tape & Reel (TR)
353-MCT05N06-TPCT-ND - Cut Tape (CT)
353-MCT05N06-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT05N06-TP
Description
N-CHANNEL MOSFET,SOT-223
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 5A (Ta) 2.5W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
44mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1018 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.42000$11.42
10$7.22000$72.20
100$4.78500$478.50
500$3.74116$1,870.58
1,000$3.40511$3,405.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.04129$7,603.23
5,000$2.81646$14,082.30
7,500$2.70194$20,264.55
12,500$2.62296$32,787.00
Manufacturers Standard Package