Similar



MCT04P06-TP | |
|---|---|
DigiKey Part Number | 353-MCT04P06-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT04P06-TP |
Description | MOSFET P-CH 60V 3.5A SOT223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.5A (Tj) 2W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.28069 | $5,701.72 |
| 5,000 | $2.10161 | $10,508.05 |
| 7,500 | $2.01040 | $15,078.00 |
| 12,500 | $1.90789 | $23,848.62 |
| 17,500 | $1.86116 | $32,570.30 |



