


MCQ08N06-TP | |
---|---|
DigiKey Part Number | 353-MCQ08N06-TPTR-ND - Tape & Reel (TR) 353-MCQ08N06-TPCT-ND - Cut Tape (CT) 353-MCQ08N06-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ08N06-TP |
Description | N-CHANNEL MOSFET, SOP-8 PACKAGE |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 864 pF @ 30 V | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |