


MCAC60N10Y-TP | |
---|---|
DigiKey Part Number | 353-MCAC60N10Y-TPTR-ND - Tape & Reel (TR) 353-MCAC60N10Y-TPCT-ND - Cut Tape (CT) 353-MCAC60N10Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC60N10Y-TP |
Description | MOSFET N-CH 100 60A DFN5060 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A 88W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2431 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 88W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.11000 | $15.11 |
10 | $9.60700 | $96.07 |
100 | $6.46210 | $646.21 |
500 | $5.11266 | $2,556.33 |
1,000 | $4.70228 | $4,702.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.84173 | $19,208.65 |