
MCBS260N10Y-TP | |
|---|---|
DigiKey Part Number | 353-MCBS260N10Y-TP-ND |
Manufacturer | |
Manufacturer Product Number | MCBS260N10Y-TP |
Description | N-CHANNEL MOSFET,TO-263-7 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 260A (Tc) 375W (Tj) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 161 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10589 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.31000 | $55.31 |
| 10 | $37.26000 | $372.60 |
| 100 | $27.05600 | $2,705.60 |
| 800 | $22.43588 | $17,948.70 |


