
MCB90N12-TP | |
---|---|
DigiKey Part Number | 353-MCB90N12-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCB90N12-TP |
Description | N-CHANNEL MOSFET, D2-PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 90A 260W Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 7.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4514 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 260W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $7.39438 | $5,915.50 |
1,600 | $6.85241 | $10,963.86 |
2,400 | $6.57638 | $15,783.31 |
4,000 | $6.42492 | $25,699.68 |