N-Channel 40 V 130A 115W Surface Mount DFN5060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 130A 115W Surface Mount DFN5060
8-PowerTDFN

MCAC130N04-TP

DigiKey Part Number
353-MCAC130N04-TPTR-ND - Tape & Reel (TR)
353-MCAC130N04-TPCT-ND - Cut Tape (CT)
353-MCAC130N04-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCAC130N04-TP
Description
MOSFET N-CH 40 130A DFN5060
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 130A 115W Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
1.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
135 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7140 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
115W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,156
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.46000$17.46
10$11.15300$111.53
100$7.55800$755.80
500$6.02000$3,010.00
1,000$5.74195$5,741.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.69114$23,455.70
Manufacturers Standard Package