MCAC10H03-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 1
Unit Price: $10.20000
Datasheet

Similar


onsemi
In Stock: 10,435
Unit Price: $15.01000
Datasheet

Similar


onsemi
In Stock: 3,594
Unit Price: $5.96000
Datasheet
N-Channel 30 V 100A (Tj) 2W Surface Mount DFN5060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 100A (Tj) 2W Surface Mount DFN5060
8-PowerTDFN
Micro Commercial Components Corporate Video

MCAC10H03-TP

DigiKey Part Number
353-MCAC10H03-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCAC10H03-TP
Description
MOSFET N-CH 30 100A DFN5060
Customer Reference
Detailed Description
N-Channel 30 V 100A (Tj) 2W Surface Mount DFN5060
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5000 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes