


MCAC055P10-TP | |
|---|---|
DigiKey Part Number  | 353-MCAC055P10-TPTR-ND - Tape & Reel (TR) 353-MCAC055P10-TPCT-ND - Cut Tape (CT) 353-MCAC055P10-TPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCAC055P10-TP  | 
Description  | MOSFET P-CH 100 25A DFN5060  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | P-Channel 100 V 25A (Tc) 63W (Tj) Surface Mount DFN5060  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 100 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 4.5V, 10V  | |
Rds On (Max) @ Id, Vgs  | 55mOhm @ 20A, 10V  | |
Vgs(th) (Max) @ Id  | 2.5V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 71 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 3620 pF @ 50 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 63W (Tj)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | DFN5060  | |
Package / Case  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $15.75000 | $15.75 | 
| 10 | $10.03500 | $100.35 | 
| 100 | $6.76580 | $676.58 | 
| 500 | $5.36486 | $2,682.43 | 
| 1,000 | $4.99300 | $4,993.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $4.07925 | $20,396.25 | 




