


MCAC017P08Y-TP | |
|---|---|
DigiKey Part Number  | 353-MCAC017P08Y-TPTR-ND - Tape & Reel (TR) 353-MCAC017P08Y-TPCT-ND - Cut Tape (CT) 353-MCAC017P08Y-TPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MCAC017P08Y-TP  | 
Description  | P-CHANNEL MOSFET,DFN5060  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | P-Channel 80 V 50A (Tc) 104W (Tj) Surface Mount DFN5060  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 80 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 4.5V, 10V  | |
Rds On (Max) @ Id, Vgs  | 17mOhm @ 25A, 10V  | |
Vgs(th) (Max) @ Id  | 3V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 93 nC @ 10 V  | |
Vgs (Max)  | ±18V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 5330 pF @ 40 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 104W (Tj)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | DFN5060  | |
Package / Case  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $17.13000 | $17.13 | 
| 10 | $10.94900 | $109.49 | 
| 100 | $7.41360 | $741.36 | 
| 500 | $5.90072 | $2,950.36 | 
| 1,000 | $5.60464 | $5,604.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $4.57896 | $22,894.80 | 

