


MC818B-TP | |
---|---|
DigiKey Part Number | MC818B-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC818B-TP |
Description | TRANS PNP 30V 3A SOT-23-6L |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 1.2 W Surface Mount SOT-23-6L |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 800mV @ 20mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2.5A, 3V | |
Power - Max | 1.2 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6L | |
Base Product Number |