
STT818B | |
---|---|
DigiKey Part Number | 497-6589-2-ND - Tape & Reel (TR) 497-6589-1-ND - Cut Tape (CT) 497-6589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STT818B |
Description | TRANS PNP 30V 3A SOT-23-6L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 1.2 W Surface Mount SOT-23-6L |
Datasheet | Datasheet |
EDA/CAD Models | STT818B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 20mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 1V | |
Power - Max | 1.2 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $4.51900 | $45.19 |
100 | $2.92980 | $292.98 |
500 | $2.24668 | $1,123.34 |
1,000 | $2.02631 | $2,026.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.74623 | $5,238.69 |
6,000 | $1.60517 | $9,631.02 |
9,000 | $1.53331 | $13,799.79 |
15,000 | $1.45257 | $21,788.55 |
21,000 | $1.40476 | $29,499.96 |
30,000 | $1.38503 | $41,550.90 |